There are no models available for this part yet.
Overview of PS2701-1P.LF4 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2701A-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler | |
PS2701-1-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2701-1Y-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
CAD Models for PS2701-1P.LF4 by California Eastern Laboratories (CEL)
Part Data Attributes for PS2701-1P.LF4 by California Eastern Laboratories (CEL)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description
|
SOP, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
160%
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|