Part Details for PS2651-K by NEC Compound Semiconductor Devices Ltd
Overview of PS2651-K by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2651-K
PS2651-K CAD Models
PS2651-K Part Data Attributes:
|
PS2651-K
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2651-K
NEC Compound Semiconductor Devices Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2651-K
This table gives cross-reference parts and alternative options found for PS2651-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2651-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2651K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2651-K vs PS2651K |
PS2651M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2651-K vs PS2651M |
PS2604LM | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2651-K vs PS2604LM |