Part Details for PS26/B0421/6320 by Bulgin
Overview of PS26/B0421/6320 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS26/B0421/6320
PS26/B0421/6320 CAD Models
PS26/B0421/6320 Part Data Attributes
|
PS26/B0421/6320
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS26/B0421/6320
Bulgin
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, ENEC, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PS26/B0421/6320
This table gives cross-reference parts and alternative options found for PS26/B0421/6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS26/B0421/6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS26/A0420/2815 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/A0420/2815 |
PS26/A0420/6315 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/A0420/6315 |
BZV15/A0420/13 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | PS26/B0421/6320 vs BZV15/A0420/13 |
PS25/B0421/28 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS25/B0421/28 |
PS25/B0420/2800 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal | Bulgin | PS26/B0421/6320 vs PS25/B0420/2800 |
PS25/B0421/2830 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS25/B0421/2830 |
PS26/A0421/6315 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/A0421/6315 |
PS26/B0421/2810 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/B0421/2810 |
PS26/B0421/28 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/B0421/28 |
PS26/B0421/2815 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS26/B0421/6320 vs PS26/B0421/2815 |