Part Details for PS2581L1 by NEC Compound Semiconductor Devices Ltd
Overview of PS2581L1 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2581L1
PS2581L1 CAD Models
PS2581L1 Part Data Attributes
|
PS2581L1
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2581L1
NEC Compound Semiconductor Devices Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |