-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2565L2-1Y-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1718-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2886 In Stock |
|
$0.4375 / $0.9800 | Buy Now |
DISTI #
PS2565-1-V-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2565-1-V-A) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7040 | Buy Now |
DISTI #
551-PS2565-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers SGL Tr DC BSI Couplr RoHS: Compliant | 822 |
|
$0.4370 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5390 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Container: Tube | 2886 |
|
$0.4375 / $0.9800 | Buy Now |
DISTI #
73506032
|
Verical | PS2565-1-V-A Min Qty: 44 Package Multiple: 1 Date Code: 2315 | Americas - 2154 |
|
$0.4763 / $0.7125 | Buy Now |
DISTI #
C1S525000319911
|
Chip1Stop | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine RoHS: Compliant pbFree: Yes Container: Tube | 2154 |
|
$0.3810 / $0.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2565-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2565-1-V-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |