Part Details for PS2562L1-1-A by NEC Compound Semiconductor Devices Ltd
Overview of PS2562L1-1-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2562L1-1-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series |
Part Details for PS2562L1-1-A
PS2562L1-1-A CAD Models
PS2562L1-1-A Part Data Attributes
|
PS2562L1-1-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2562L1-1-A
NEC Compound Semiconductor Devices Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |