Part Details for PS2561DL-1Y-F3-A by NEC Electronics America Inc
Overview of PS2561DL-1Y-F3-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561DL2-1Y-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561DL2-1Y-V-E3-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2561DL1-1Y-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C |
Part Details for PS2561DL-1Y-F3-A
PS2561DL-1Y-F3-A CAD Models
PS2561DL-1Y-F3-A Part Data Attributes
|
PS2561DL-1Y-F3-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2561DL-1Y-F3-A
NEC Electronics America Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | NEC | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2561DL-1Y-F3-A
This table gives cross-reference parts and alternative options found for PS2561DL-1Y-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2561DL-1Y-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2561DL-1Y-A | NEC Electronics America Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | PS2561DL-1Y-F3-A vs PS2561DL-1Y-A |