Part Details for PS2561D-1Y-V-A-L by NEC Electronics America Inc
Overview of PS2561D-1Y-V-A-L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2561D-1Y-V-A-L
PS2561D-1Y-V-A-L CAD Models
PS2561D-1Y-V-A-L Part Data Attributes
|
PS2561D-1Y-V-A-L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2561D-1Y-V-A-L
NEC Electronics America Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2561D-1Y-V-A-L
This table gives cross-reference parts and alternative options found for PS2561D-1Y-V-A-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2561D-1Y-V-A-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2561D-1Y-V-A/L | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | PS2561D-1Y-V-A-L vs PS2561D-1Y-V-A/L |