Part Details for PS2561BL-1-V-F4-A-D by Renesas Electronics Corporation
Overview of PS2561BL-1-V-F4-A-D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561BL-1-V-F3-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2561BL2-1-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2561BL1-1-A | Renesas Electronics Corporation | DC Input Single, , / |
Part Details for PS2561BL-1-V-F4-A-D
PS2561BL-1-V-F4-A-D CAD Models
PS2561BL-1-V-F4-A-D Part Data Attributes
|
PS2561BL-1-V-F4-A-D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561BL-1-V-F4-A-D
Renesas Electronics Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |