Part Details for PS2561A-1-A/W by Renesas Electronics Corporation
Overview of PS2561A-1-A/W by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561AL-1-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561AL-1Y-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561AL2-1Y-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part Details for PS2561A-1-A/W
PS2561A-1-A/W CAD Models
PS2561A-1-A/W Part Data Attributes
|
PS2561A-1-A/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561A-1-A/W
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2561A-1-A/W
This table gives cross-reference parts and alternative options found for PS2561A-1-A/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2561A-1-A/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2561A-1-W-A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | PS2561A-1-A/W vs PS2561A-1-W-A |
PS2561A-1-A-W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | PS2561A-1-A/W vs PS2561A-1-A-W |