-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2535L-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8732
|
Newark | Optocoupler, Darlington, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas PS2535L-1-F3-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 581 |
|
$0.6920 / $1.9600 | Buy Now |
DISTI #
559-1081-1-ND
|
DigiKey | OPTOISOLATOR 5KV DARL 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27990 In Stock |
|
$0.6029 / $1.8800 | Buy Now |
DISTI #
PS2535L-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Embossed T/R - Tape and Reel (Alt: PS2535L-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 18000 |
|
$0.9460 | Buy Now |
DISTI #
551-PS2535L-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers BV= 5000Vr.m.s. CTR 1500% Typ. RoHS: Compliant | 4552 |
|
$0.6020 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7240 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV DARL 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 27990 |
|
$0.6029 / $1.8800 | Buy Now |
DISTI #
PS2535L-1-F3-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Embossed T/R (Alt: PS2535L-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000574208
|
Chip1Stop | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3990 |
|
$0.6330 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2535L-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2535L-1-F3-A
Renesas Electronics Corporation
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PS2535L-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2535L-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2535L-1-A | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2535L-1-F3-A vs PS2535L-1-A |