-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2533-1-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2533L-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2533L-1-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1715
|
Newark | Optocoupler, Darlington, 5Kv, Dip-4 Rohs Compliant: Yes |Renesas PS2533-1-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$0.7600 / $2.0700 | Buy Now |
DISTI #
559-1020-ND
|
DigiKey | OPTOISOLATOR 5KV DARL 4DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
6963 In Stock |
|
$0.7173 / $2.1900 | Buy Now |
DISTI #
PS2533-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2533-1-A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 800 |
|
$1.1440 | Buy Now |
DISTI #
551-PS2533-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Col-Emit 1-Ch RoHS: Compliant | 2613 |
|
$0.7190 / $1.9900 | Buy Now |
|
Future Electronics | PS2533 Series Single Channel 350 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8050 / $0.9300 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV DARL 4DIP Min Qty: 1 Container: Tube | 6971 |
|
$0.7196 / $1.9900 | Buy Now |
DISTI #
82120160
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2404 | Americas - 2560 |
|
$0.6313 / $1.0800 | Buy Now |
DISTI #
PS2533-1-A
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 350V, DIP4 Min Qty: 1 | 86 |
|
$1.4600 / $1.9000 | Buy Now |
DISTI #
C1S525000545659
|
Chip1Stop | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine RoHS: Compliant pbFree: Yes Container: Tube | 2560 |
|
$0.5050 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2533-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2533-1-A
Renesas Electronics Corporation
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PS2533-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2533-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2533-1 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | PS2533-1-A vs PS2533-1 |
PS2533-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | PS2533-1-A vs PS2533-1-A |
PS2533-1 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2533-1-A vs PS2533-1 |