Part Details for PS2533-1-A by NEC Compound Semiconductor Devices Ltd
Overview of PS2533-1-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2533-1-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2533L-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2533L-1-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part Details for PS2533-1-A
PS2533-1-A CAD Models
PS2533-1-A Part Data Attributes
|
PS2533-1-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2533-1-A
NEC Compound Semiconductor Devices Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |