-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6774
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Renesas PS2506-1-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PS2506-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2506-1-A) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.4572 / $0.5220 | Buy Now |
DISTI #
968-PS2506-1-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 34382 |
|
$0.5040 / $1.1900 | Buy Now |
|
Future Electronics | PS2506 Series Single Ch 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.7350 | Buy Now |
DISTI #
PS2506-1-A
|
Avnet Asia | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine (Alt: PS2506-1-A) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2506-1-A
|
Avnet Silica | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine (Alt: PS2506-1-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2506-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2506-1-A
Renesas Electronics Corporation
High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PS2506-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2506-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2506-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2506-1-A vs PS2506-1 |