Part Details for PS2502L-1-F3-200 by NEC Electronics America Inc
Overview of PS2502L-1-F3-200 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2502L-1-F3-200
PS2502L-1-F3-200 CAD Models
PS2502L-1-F3-200 Part Data Attributes
|
PS2502L-1-F3-200
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2502L-1-F3-200
NEC Electronics America Inc
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |