Part Details for PS2502-2XG by Isocom Components
Overview of PS2502-2XG by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502L-4-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502-4-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Price & Stock for PS2502-2XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2502-2XG-ND
|
DigiKey | 8PIN DARLINGTON OUTPUT, DUAL CHA Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.4444 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4030 | Buy Now |
|
NAC | 8 Pin Darlington Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3968 / $0.5890 | Buy Now |
Part Details for PS2502-2XG
PS2502-2XG CAD Models
PS2502-2XG Part Data Attributes
|
PS2502-2XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-2XG
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |