Part Details for PS2502-2 by Renesas Electronics Corporation
Overview of PS2502-2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502L-4-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502-4-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Part Details for PS2502-2
PS2502-2 CAD Models
PS2502-2 Part Data Attributes
|
PS2502-2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2502-2
Renesas Electronics Corporation
2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2502-2
This table gives cross-reference parts and alternative options found for PS2502-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2502-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL198A | Dual-Channel Optocoupler/Optoisolator 8-PDIP | Texas Instruments | PS2502-2 vs TIL198A |
TIL198 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | PS2502-2 vs TIL198 |
TIL198 | Dual-Channel Optocoupler/Optoisolator 8-PDIP | Texas Instruments | PS2502-2 vs TIL198 |
TIL198A | Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | PS2502-2 vs TIL198A |
PS2502-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | PS2502-2 vs PS2502-2 |
LTV-824S-TA1 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2502-2 vs LTV-824S-TA1 |
LTV-824S-TA | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | PS2502-2 vs LTV-824S-TA |
LTV824S-TA1 | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2502-2 vs LTV824S-TA1 |
LTV824S-TA | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | PS2502-2 vs LTV824S-TA |
TIL198 | Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | PS2502-2 vs TIL198 |