-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501AL-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501AL-1-F3-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2496
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas PS2501AL-1-F3-A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6079 |
|
$0.2300 / $0.6860 | Buy Now |
DISTI #
559-1074-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86504 In Stock |
|
$0.1690 / $0.7800 | Buy Now |
DISTI #
PS2501AL-1-F3-A
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD Emboss T/R - Bulk (Alt: PS2501AL-1-F3-A) RoHS: Compliant Min Qty: 1909 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4750 Partner Stock |
|
$0.1910 | Buy Now |
DISTI #
551-PS2501AL-1-F3A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Photo 1-Ch RoHS: Compliant | 7970 |
|
$0.1780 / $0.7200 | Buy Now |
|
Future Electronics | PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.2000 | Buy Now |
|
Future Electronics | PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.2000 | Buy Now |
|
Future Electronics | PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 86504 |
|
$0.1690 / $0.7800 | Buy Now |
|
Bristol Electronics | 10145 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 1096 |
|
$0.8316 / $2.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501AL-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501AL-1-F3-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |