Part Details for PS24 by Surge Components Inc
Overview of PS24 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS241202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPS241028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS242202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Part Details for PS24
PS24 CAD Models
PS24 Part Data Attributes
|
PS24
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS24
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PS24
This table gives cross-reference parts and alternative options found for PS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS24 vs SS24WF-HF |
SMD24PL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | PS24 vs SMD24PL |
FS24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | PS24 vs FS24 |
SR24L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | PS24 vs SR24L-CA2F-R |
SS24LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PS24 vs SS24LHRTG |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | PS24 vs TSCDA24H-XX-TR70 |
SS24LHMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PS24 vs SS24LHMQG |
SL24 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | PS24 vs SL24 |
SL24B-TP | Rectifier Diode, | Micro Commercial Components | PS24 vs SL24B-TP |
SL24A-HF | Rectifier Diode, | Micro Commercial Components | PS24 vs SL24A-HF |