Part Details for PS21867 by Mitsubishi Electric
Overview of PS21867 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS21867
PS21867 CAD Models
PS21867 Part Data Attributes
|
PS21867
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PS21867
Mitsubishi Electric
AC Motor Controller, 60A, Hybrid, DIP-41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XQMA-X41 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD |
Alternate Parts for PS21867
This table gives cross-reference parts and alternative options found for PS21867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS21867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS21867 | AC Motor Controller, 60A, Hybrid, DIP-41 | Powerex Power Semiconductors | PS21867 vs PS21867 |
PS21867-P | AC Motor Controller, 60A, Hybrid, LEAD FREE, DIP-41 | Powerex Power Semiconductors | PS21867 vs PS21867-P |