Part Details for PS21767 by Mitsubishi Electric
Overview of PS21767 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-PS21767
|
Mouser Electronics | Gate Drivers Mini DIPIPM BSD Power Module RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | Dual In Line Package Intelligent Power Module | 1000 |
|
RFQ |
Part Details for PS21767
PS21767 CAD Models
PS21767 Part Data Attributes:
|
PS21767
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PS21767
Mitsubishi Electric
AC Motor Controller, 60A, DIP-38/29
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 38/29 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-T29 | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER |