Part Details for PS21265-AP by Mitsubishi Electric
Overview of PS21265-AP by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21265-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-PS21265-AP
|
Mouser Electronics | Gate Drivers DIPIPM DUAL-IN-LINE RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 991 |
|
RFQ |
Part Details for PS21265-AP
PS21265-AP CAD Models
PS21265-AP Part Data Attributes:
|
PS21265-AP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PS21265-AP
Mitsubishi Electric
AC Motor Controller, 40A, Hybrid, LEAD FREE, DIP-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PS21265-AP
This table gives cross-reference parts and alternative options found for PS21265-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS21265-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS21265-P | AC Motor Controller, 40A, Hybrid, LEAD FREE, DIP-26 | Mitsubishi Electric | PS21265-AP vs PS21265-P |
PS21965-4A | AC Motor Controller, 40A, Hybrid, DIP-25 | Mitsubishi Electric | PS21265-AP vs PS21965-4A |
PS21265-P | AC Motor Controller, 40A, Hybrid, LEAD FREE, DIP-26 | Powerex Power Semiconductors | PS21265-AP vs PS21265-P |