Part Details for PS2012GT2-R50-T5 by Susumu Co Ltd
Overview of PS2012GT2-R50-T5 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PS2012GT2-R50-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1094-1-ND
|
DigiKey | RF PWR DIVIDER 0HZ-17.5GHZ 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5168 | Buy Now |
DISTI #
754-PS2012GT2-R50T5
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$1.7000 / $3.2400 | Order Now |
Part Details for PS2012GT2-R50-T5
PS2012GT2-R50-T5 CAD Models
PS2012GT2-R50-T5 Part Data Attributes
|
PS2012GT2-R50-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2012GT2-R50-T5
Susumu Co Ltd
Splitter, 0MHz Min, 17500MHz Max, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 17500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for PS2012GT2-R50-T5
This table gives cross-reference parts and alternative options found for PS2012GT2-R50-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2012GT2-R50-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2012GT2R50T5 | Splitter, 0MHz Min, 17500MHz Max, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS2012GT2-R50-T5 vs PS2012GT2R50T5 |
PS2012GT2R50T1 | Splitter, 0MHz Min, 17500MHz Max, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS2012GT2-R50-T5 vs PS2012GT2R50T1 |
PS2012GT2R50T5-LF | Splitter, 0MHz Min, 17500MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS2012GT2-R50-T5 vs PS2012GT2R50T5-LF |