Part Details for PS201 by Stanley Electric Co
Overview of PS201 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS201202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPS201028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part Details for PS201
PS201 CAD Models
PS201 Part Data Attributes
|
PS201
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PS201
Stanley Electric Co
Photo Transistor, 800nm, 0.05A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |