Part Details for PS200W-B by Visual Communications Company
Overview of PS200W-B by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS200W-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS200W-B-ND
|
DigiKey | PCL .250" LED SOCKET 24VDC BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$16.9927 / $27.0900 | Buy Now |
DISTI #
593-PS200W-B
|
Mouser Electronics | Lamp Holders & Accessories PCL .250" LED Socket 24VDC Black Bezel RoHS: Compliant | 0 |
|
$18.5200 / $21.2000 | Order Now |
DISTI #
75413982
|
RS | PCL .250in. LED Socket 24VDC Black Bezel | VCC (Visual Communications Company) PS200W-B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$9.7500 | Buy Now |
Part Details for PS200W-B
PS200W-B CAD Models
PS200W-B Part Data Attributes
|
PS200W-B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PS200W-B
Visual Communications Company
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |