Part Details for PS2007B by NEC Electronics America Inc
Overview of PS2007B by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2007B
PS2007B CAD Models
PS2007B Part Data Attributes
|
PS2007B
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2007B
NEC Electronics America Inc
Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for PS2007B
This table gives cross-reference parts and alternative options found for PS2007B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2007B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-TUBE | onsemi | PS2007B vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | PS2007B vs 6N137 |
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | PS2007B vs TLP552 |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | PS2007B vs 6N137 |
6N137 | Logic IC Output Optocoupler, | Quality Technologies Corp | PS2007B vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | PS2007B vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | PS2007B vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | PS2007B vs 6N137-X006 |
PC910 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, | Sharp Corp | PS2007B vs PC910 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | PS2007B vs 6N137 |