Part Details for PS2-100Q by Electro Switch Corporation
Overview of PS2-100Q by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPL0102-100QPWREP | Texas Instruments | 256-Taps Dual-Channel Digital Potentiometer With Nonvolatile Memory 14-TSSOP -40 to 125 | |
SN65HVDA100QDRQ1 | Texas Instruments | LIN Physical Interface 8-SOIC -40 to 125 | |
LM66100QDCKRQ1 | Texas Instruments | Automotive 1.5-V to 5.5-V, 1.5-A, 0.5-µA IQ ideal diode with integrated FET 6-SC70 -40 to 125 |
Price & Stock for PS2-100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M1933
|
Newark | Switch, Pushbutton, Spst, 5A, 125V, Product Range:Ps Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:-, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:5A, Panel Cutout (H X W):-Rohs Compliant: Yes |Electroswitch PS2-100Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $19.3800 | Buy Now |
DISTI #
690-PS2-100Q
|
Mouser Electronics | Pushbutton Switches MINIATURE SWITCH SPST On-(On) RoHS: Compliant | 0 |
|
$9.0500 / $16.2000 | Order Now |
DISTI #
60699582
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 2202 | Americas - 75 |
|
$7.7350 / $15.1450 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
78 In Stock |
|
$5.7700 / $11.6500 | Buy Now |
Part Details for PS2-100Q
PS2-100Q CAD Models
PS2-100Q Part Data Attributes
|
PS2-100Q
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2-100Q
Electro Switch Corporation
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.23 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.604 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |