Part Details for PS196-315 by Skyworks Solutions Inc
Overview of PS196-315 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS196-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 612 |
|
RFQ |
Part Details for PS196-315
PS196-315 CAD Models
PS196-315 Part Data Attributes:
|
PS196-315
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PS196-315
Skyworks Solutions Inc
Phase Shifter, 1500MHz Min, 3000MHz Max, 65deg Min, 100deg Max, Hybrid, ROHS COMPLIANT, LGA, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, LGA, 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.3 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.13X.2,54 | |
Phase Shift-Max | 100 deg | |
Phase Shift-Min | 65 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.8 |