Part Details for PS1608-GT2-R50-T1-LF by Thin Film Technology Corp (TFT)
Overview of PS1608-GT2-R50-T1-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS1608-GT2-R50-T1-LF
PS1608-GT2-R50-T1-LF CAD Models
PS1608-GT2-R50-T1-LF Part Data Attributes:
|
PS1608-GT2-R50-T1-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PS1608-GT2-R50-T1-LF
Thin Film Technology Corp (TFT)
Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.7 |
Alternate Parts for PS1608-GT2-R50-T1-LF
This table gives cross-reference parts and alternative options found for PS1608-GT2-R50-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1608-GT2-R50-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608-GT2-R50-T5-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608-GT2-R50-T1-LF vs PS1608-GT2-R50-T5-LF |
PS1608GT2R50T1-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608-GT2-R50-T1-LF vs PS1608GT2R50T1-LF |
PS1608GT2R50T5-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608-GT2-R50-T1-LF vs PS1608GT2R50T5-LF |