Part Details for PS1333NF+/-5%1600V by EXXELIA Group
Overview of PS1333NF+/-5%1600V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1600V-EVB | Renesas Electronics Corporation | SLG59M1600V Evaluation Board | |
SLG59M1600VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch |
Part Details for PS1333NF+/-5%1600V
PS1333NF+/-5%1600V CAD Models
PS1333NF+/-5%1600V Part Data Attributes
|
PS1333NF+/-5%1600V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PS1333NF+/-5%1600V
EXXELIA Group
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PS1333NF+/-5%1600V
This table gives cross-reference parts and alternative options found for PS1333NF+/-5%1600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1333NF+/-5%1600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428RF5330JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PS1333NF+/-5%1600V vs PHE428RF5330JR28 |
R745N2330DQ0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R745N2330DQ0-J |
R73TW2330SE0-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R73TW2330SE0-J |
R76TN2330504-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R76TN2330504-J |
FKP1T023306D00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PS1333NF+/-5%1600V vs FKP1T023306D00JDSD |
R76TN2330DQ4-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R76TN2330DQ4-J |
R76333J1600BNL | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R76333J1600BNL |
PHE428RF5330JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PS1333NF+/-5%1600V vs PHE428RF5330JR14 |
MKP10PCM22.50.033/5/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PS1333NF+/-5%1600V vs MKP10PCM22.50.033/5/1600VDCREEL18/360 |
R745N2330500-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PS1333NF+/-5%1600V vs R745N2330500-J |