Part Details for PS1005-T2-R50-FD-T5-LF by Thin Film Technology Corp (TFT)
Overview of PS1005-T2-R50-FD-T5-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPS1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >200 Cycles |
Part Details for PS1005-T2-R50-FD-T5-LF
PS1005-T2-R50-FD-T5-LF CAD Models
PS1005-T2-R50-FD-T5-LF Part Data Attributes
|
PS1005-T2-R50-FD-T5-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PS1005-T2-R50-FD-T5-LF
Thin Film Technology Corp (TFT)
Splitter, 0MHz Min, 20000MHz Max, 6dB Insertion Loss-Max, ROHS COMPLIANT, 0402, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, 0402, 3 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 6 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.7 |