Part Details for PS094-315 by Skyworks Solutions Inc
Overview of PS094-315 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PS094-315
PS094-315 CAD Models
PS094-315 Part Data Attributes:
|
PS094-315
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PS094-315
Skyworks Solutions Inc
Phase Shifter, 925MHz Min, 960MHz Max, 80deg Min, 110deg Max, Hybrid, ROHS COMPLIANT, LGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, LGA-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.13X.2,54 | |
Phase Shift-Max | 110 deg | |
Phase Shift-Min | 80 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.8 |