Part Details for PS09/A0110/6310 by Bulgin
Overview of PS09/A0110/6310 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S56310CDFC#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
ISL6310EVAL1Z | Renesas Electronics Corporation | 2-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers Evaluation Board | |
2SC3631(0)-Z-E1-AY | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for PS09/A0110/6310
PS09/A0110/6310 CAD Models
PS09/A0110/6310 Part Data Attributes
|
PS09/A0110/6310
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS09/A0110/6310
Bulgin
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PS09/A0110/6310
This table gives cross-reference parts and alternative options found for PS09/A0110/6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS09/A0110/6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS06/A0132/6315 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | PS09/A0110/6310 vs PS06/A0132/6315 |
PS07/B0112/2810 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | PS09/A0110/6310 vs PS07/B0112/2810 |
PS01/A0130/6330 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS09/A0110/6310 vs PS01/A0130/6330 |
PS01/A0133/6300 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS09/A0110/6310 vs PS01/A0133/6300 |
PS07/A0113/6330 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | PS09/A0110/6310 vs PS07/A0113/6330 |
PS06/A0132/6330 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | PS09/A0110/6310 vs PS06/A0132/6330 |
PS01/A0111/2815 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS09/A0110/6310 vs PS01/A0111/2815 |
PS08/A0133/6315 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | PS09/A0110/6310 vs PS08/A0133/6315 |
PS01/A0121/2815 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS09/A0110/6310 vs PS01/A0121/2815 |
PS01/A0132/2815 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS09/A0110/6310 vs PS01/A0132/2815 |