-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Shifter, 700MHz Min, 1100MHz Max, 85deg Min, Hybrid, ROHS COMPLIANT, LGA, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS088-315
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PS088-315
Skyworks Solutions Inc
Phase Shifter, 700MHz Min, 1100MHz Max, 85deg Min, Hybrid, ROHS COMPLIANT, LGA, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, LGA, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.13X.2,54 | |
Phase Shift-Min | 85 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Technology | HYBRID | |
VSWR-Max | 1.8 |