Part Details for PS06/A1013/2820 by Bulgin
Overview of PS06/A1013/2820 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Part Details for PS06/A1013/2820
PS06/A1013/2820 CAD Models
PS06/A1013/2820 Part Data Attributes
|
PS06/A1013/2820
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS06/A1013/2820
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PS06/A1013/2820
This table gives cross-reference parts and alternative options found for PS06/A1013/2820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS06/A1013/2820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS06/A1013/6330 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PS06/A1013/2820 vs PS06/A1013/6330 |
PS01/B1022/2820 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS01/B1022/2820 |
PS01/B1011/2820 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS01/B1011/2820 |
PS00/B1010/6300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS00/B1010/6300 |
PS01/B1030/6310 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS01/B1030/6310 |
PS06/A1013/2815 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PS06/A1013/2820 vs PS06/A1013/2815 |
PS00/A1013/2820 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS00/A1013/2820 |
PS01/A1022/2830 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS01/A1022/2830 |
PS00/B1022/6300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS00/B1022/6300 |
PS01/A1021/6310 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PS06/A1013/2820 vs PS01/A1021/6310 |