Part Details for PS000SS30 by TE Connectivity
Overview of PS000SS30 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS000SS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6248
|
Newark | Ps000Ss30=C1057 |Corcom Te Connectivity PS000SS30 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 / $18.7600 | Buy Now |
DISTI #
PS000SS30-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
145 In Stock |
|
$17.7450 / $24.6800 | Buy Now |
DISTI #
2-6609107-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port - Bulk (Alt: 2-6609107-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5878 / $18.7582 | Buy Now |
DISTI #
592-PS000SS30
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$18.2700 / $19.3400 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port RoHS: Compliant |
192 In Stock 320 On Order |
|
$18.0100 / $27.4200 | Buy Now |
DISTI #
70331377
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 186 |
|
$23.8471 / $32.2588 | Buy Now |
DISTI #
2-6609107-2
|
TTI | AC Power Entry Modules PS000SS30 POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$17.1700 / $18.5500 | Buy Now |
DISTI #
CORPS000SS30
|
Interstate Connecting Components | 2-6609107-2 PS000SS30=C1057 | 0 |
|
$19.4154 / $20.6407 | Buy Now |
DISTI #
000000000000268403
|
Sager | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$14.8000 / $18.3500 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port RoHS: Compliant |
192 In Stock 320 On Order |
|
$18.0100 / $27.4200 | Buy Now |
Part Details for PS000SS30
PS000SS30 CAD Models
PS000SS30 Part Data Attributes
|
PS000SS30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS000SS30
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |