Part Details for PS000DDXD by TE Connectivity / Corcom
Overview of PS000DDXD by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS000DDXD
PS000DDXD CAD Models
PS000DDXD Part Data Attributes
|
PS000DDXD
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
PS000DDXD
TE Connectivity / Corcom
10A, 80VDC, MALE, MAINS POWER CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED TYPE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 80VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for PS000DDXD
This table gives cross-reference parts and alternative options found for PS000DDXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS000DDXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS000DDXD | 10A, 80VDC, MALE, MAINS POWER CONNECTOR | TE Connectivity | PS000DDXD vs PS000DDXD |