Part Details for PS-6360 by Power-Sonic Corporation
Overview of PS-6360 by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T6360L7-5BBI | Renesas Electronics Corporation | x36 Sequential Flow-Control Device (up to 1GigaBit) | |
74FCT163601CPF8 | Renesas Electronics Corporation | 3.3V 18BIT UNIBUS TRANSCV | |
iW636-05 | Renesas Electronics Corporation | AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface |
Price & Stock for PS-6360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7900 / $91.5700 | Buy Now |
Part Details for PS-6360
PS-6360 CAD Models
PS-6360 Part Data Attributes
|
PS-6360
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-6360
Power-Sonic Corporation
Secondary Battery, Lead-acid, 6V, 36Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 36 Ah | |
Height | 176 mm | |
Length | 159 mm | |
Terminal Type | F2/NB1 | |
Voltage | 6 V | |
Weight | 5490 g | |
Width | 85 mm |