PS-5080-ECE-204X-2187M5
Description: SAW Oscillator,

Overview of PS-5080-ECE-204X-2187M5 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1250-801 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1250-801ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1250-801MLC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT

CAD Models for PS-5080-ECE-204X-2187M5 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS-5080-ECE-204X-2187M5 by Microsemi Corporation

PS-5080-ECE-204X-2187M5
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TR, 13 INCH
Frequency Tolerance
200 ppm
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
2187.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Physical Dimension
14.4mm x 9.5mm x 4.9mm
Supply Current-Max
100 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. PS-5080-ECE-204X-2187M5
    Microsemi Corporation
    SAW Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS-5080-ECE-204X-2187M5 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS-5080-ECE-204X-2187M5 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of PS-5080-ECE-204X-2187M5 would you like to use for your alert(s)?
  • Please alert me when PS-5080-ECE-204X-2187M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS-5080-ECE-204X-2187M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS-5080-ECE-204X-2187M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS-5080-ECE-204X-2187M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS-5080-ECE-204X-2187M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS-5080-ECE-204X-2187M5 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: