Part Details for PS-5011-DEE-204X-3000M0 by Vectron International
Overview of PS-5011-DEE-204X-3000M0 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-5011-DEE-204X-3000M0
PS-5011-DEE-204X-3000M0 CAD Models
PS-5011-DEE-204X-3000M0 Part Data Attributes
|
PS-5011-DEE-204X-3000M0
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PS-5011-DEE-204X-3000M0
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | dilcc6,.4 | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Package Equivalence Code | dilcc6,.4 | |
Physical Dimension | 14.4mm x 9.5mm x 4.9mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |