Part Details for PS-28PLB-D4LT1-FL2E by Japan Aviation Electronics Industry Limited
Overview of PS-28PLB-D4LT1-FL2E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-28PLB-D4LT1-FL2E
PS-28PLB-D4LT1-FL2E CAD Models
PS-28PLB-D4LT1-FL2E Part Data Attributes
|
PS-28PLB-D4LT1-FL2E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-28PLB-D4LT1-FL2E
Japan Aviation Electronics Industry Limited
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (12) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PS-28PLB-D4LT1-FL2E
This table gives cross-reference parts and alternative options found for PS-28PLB-D4LT1-FL2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-28PLB-D4LT1-FL2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC0214C-K | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | PS-28PLB-D4LT1-FL2E vs HC0214C-K |
2543-2X-14G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | PS-28PLB-D4LT1-FL2E vs 2543-2X-14G |
49910-2--2810-008000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | PS-28PLB-D4LT1-FL2E vs 49910-2--2810-008000 |
2328-5121-TP | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | PS-28PLB-D4LT1-FL2E vs 2328-5121-TP |
499-10-228-10-009 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | PS-28PLB-D4LT1-FL2E vs 499-10-228-10-009 |
2328-5221-TP | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | PS-28PLB-D4LT1-FL2E vs 2328-5221-TP |
2328-5281-TB | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | PS-28PLB-D4LT1-FL2E vs 2328-5281-TB |
SL410128G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | PS-28PLB-D4LT1-FL2E vs SL410128G |
2328-5281-TB | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | PS-28PLB-D4LT1-FL2E vs 2328-5281-TB |
2328-5281-TP | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | PS-28PLB-D4LT1-FL2E vs 2328-5281-TP |