Part Details for PS-20SR-TBB by Thomas & Betts
Overview of PS-20SR-TBB by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-20SR-TBB
PS-20SR-TBB CAD Models
PS-20SR-TBB Part Data Attributes
|
PS-20SR-TBB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PS-20SR-TBB
Thomas & Betts
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SQUARE OR ROUND PINS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZING PEG | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for PS-20SR-TBB
This table gives cross-reference parts and alternative options found for PS-20SR-TBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-20SR-TBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102523-8 | HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | PS-20SR-TBB vs 1-102523-8 |
PS-20SR-HBBK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-HBBK |
PS-20SR-GBAK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-GBAK |
1108-27-120-01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | PS-20SR-TBB vs 1108-27-120-01 |
PS-20SR-MAB | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-MAB |
PS-20SR-GAAK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-GAAK |
PS-20SR-MAA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-MAA |
1100-11-120-02 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | PS-20SR-TBB vs 1100-11-120-02 |
PS-20SR-HAAK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-HAAK |
PS-20SR-MBB | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | PS-20SR-TBB vs PS-20SR-MBB |