Part Details for PS-187 by JST Manufacturing
Overview of PS-187 by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1108-ND
|
DigiKey | CONN RCPT HSG 0.187 1POS NATURAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
|
Future Electronics | Secure locking mechanism and Low insertion force RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0366 / $0.0431 | Buy Now |
DISTI #
JSTPS-187
|
Heilind Electronics | PS HOUSING 187 PS-187(N) | Americas - 10500 in Stock |
|
$0.0368 / $0.0470 | Buy Now |
DISTI #
73545497
|
Verical | Conn Housing RCP 1 POS Crimp ST Bag Min Qty: 538 Package Multiple: 1 | Americas - 1000 |
|
$0.0511 / $0.0581 | Buy Now |
DISTI #
JSTPS-187
|
Interstate Connecting Components | PS HOUSING 187 PS-187(N) | 2450 |
|
$0.0368 / $0.0470 | Buy Now |
DISTI #
C1S404000040435
|
Chip1Stop | Conn Housing RCP 1 POS Crimp ST Bag RoHS: Compliant pbFree: No Container: Cut Tape | 1000 |
|
$0.0409 / $0.0657 | Buy Now |
|
LCSC | 1x1P 1 1 - Housings (Wire To Board / Wire To Wire ) ROHS | 30570 |
|
$0.0181 / $0.0412 | Buy Now |
Part Details for PS-187
PS-187 CAD Models
PS-187 Part Data Attributes:
|
PS-187
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PS-187
JST Manufacturing
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPS-01T-187; SPS-51T-187; SPS-82T-187 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PS-187
This table gives cross-reference parts and alternative options found for PS-187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS-250-A | Combination Line Connector, 1 Contact(s), Female, Crimp Terminal | JST Manufacturing | PS-187 vs PS-250-A |
NPS-250-A | Combination Line Connector, 1 Contact(s), Female, Crimp Terminal | JST Manufacturing | PS-187 vs NPS-250-A |