Part Details for PRWA2WKP272B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PRWA2WKP272B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for PRWA2WKP272B00
PRWA2WKP272B00 CAD Models
PRWA2WKP272B00 Part Data Attributes
|
PRWA2WKP272B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRWA2WKP272B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 2W, 2700ohm, 500V, 10% +/-Tol, -350,350ppm/Cel, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PRWA | |
Size Code | 7128 | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 500 V |