Part Details for PRTR5V0U4D,125 by NXP Semiconductors
Overview of PRTR5V0U4D,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTR5V0U4D,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Rochester Electronics | PRTR5V0U4D - Trans Voltage Suppressor Diode, Unidirectional, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$0.0972 / $0.1144 | Buy Now |
|
Ameya Holding Limited | PRTR Series 9 V 40 pF Quad Low Capacitance ESD Protection - SC-74 | 12000 |
|
RFQ |
Part Details for PRTR5V0U4D,125
PRTR5V0U4D,125 CAD Models
PRTR5V0U4D,125 Part Data Attributes
|
PRTR5V0U4D,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U4D,125
NXP Semiconductors
PRTR5V0U4D - Ultra low capacitance quadruple rail-to-rail ESD protection TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PRTR5V0U4D,125
This table gives cross-reference parts and alternative options found for PRTR5V0U4D,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U4D,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRTR5V0U4D,115 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PRTR5V0U4D,125 vs PRTR5V0U4D,115 |
SZESD8451N2T5G | onsemi | Check for Price | Bi Directional SCR ESD Protection, 8000-REEL | PRTR5V0U4D,125 vs SZESD8451N2T5G |