Part Details for PRSF12GB20K0 by SEI Stackpole Electronics Inc
Overview of PRSF12GB20K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRSF12GB20K0
PRSF12GB20K0 CAD Models
PRSF12GB20K0 Part Data Attributes
|
PRSF12GB20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRSF12GB20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 20000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for PRSF12GB20K0
This table gives cross-reference parts and alternative options found for PRSF12GB20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRSF12GB20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRSF12GA20K0 | Fixed Resistor, Metal Oxide Film, 0.5W, 20000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | PRSF12GB20K0 vs PRSF12GA20K0 |
MO1/2C203G | Fixed Resistor, Metal Oxide Film, 0.5W, 20000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | PRSF12GB20K0 vs MO1/2C203G |
PRSF12GT20K0 | Fixed Resistor, Metal Oxide Film, 0.5W, 20000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | PRSF12GB20K0 vs PRSF12GT20K0 |