Part Details for PRSF12FN1R21 by SEI Stackpole Electronics Inc
Overview of PRSF12FN1R21 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRSF12FN1R21
PRSF12FN1R21 CAD Models
PRSF12FN1R21 Part Data Attributes
|
PRSF12FN1R21
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRSF12FN1R21
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 1.21ohm, 250V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for PRSF12FN1R21
This table gives cross-reference parts and alternative options found for PRSF12FN1R21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRSF12FN1R21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO-1/21R21FLF | Fixed Resistor, Metal Oxide Film, 0.5W, 1.21ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | PRSF12FN1R21 vs MO-1/21R21FLF |
RSF1/21.211%A | Fixed Resistor, Metal Oxide Film, 0.5W, 1.21ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRSF12FN1R21 vs RSF1/21.211%A |
RSF1/21.211%T | Fixed Resistor, Metal Oxide Film, 0.5W, 1.21ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRSF12FN1R21 vs RSF1/21.211%T |
RS1/21.211%T | Fixed Resistor, Metal Oxide Film, 0.5W, 1.21ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PRSF12FN1R21 vs RS1/21.211%T |