Part Details for PRSB6.8CF by ProTek Devices
Overview of PRSB6.8CF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRSB6.8CF
PRSB6.8CF CAD Models
PRSB6.8CF Part Data Attributes
|
PRSB6.8CF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PRSB6.8CF
ProTek Devices
Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DFN | |
Package Description | R-XDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for PRSB6.8CF
This table gives cross-reference parts and alternative options found for PRSB6.8CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRSB6.8CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRSB6.8D-LF | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 | ProTek Devices | PRSB6.8CF vs PRSB6.8D-LF |
PRSB6.8C-LF-T75 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, DFN-2 | ProTek Devices | PRSB6.8CF vs PRSB6.8C-LF-T75 |
PRSB6.8CF-LF-T75 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, DFN-2 | ProTek Devices | PRSB6.8CF vs PRSB6.8CF-LF-T75 |
RSB6.8B | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN | ProTek Devices | PRSB6.8CF vs RSB6.8B |
PRSB6.8C-LF-T710 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2-0402, 2 PIN | ProTek Devices | PRSB6.8CF vs PRSB6.8C-LF-T710 |
PRSB6.8CF-T75 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2 | ProTek Devices | PRSB6.8CF vs PRSB6.8CF-T75 |
RSB6.8B-LF | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | ProTek Devices | PRSB6.8CF vs RSB6.8B-LF |
RSB6.8G-LF-T7 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | ProTek Devices | PRSB6.8CF vs RSB6.8G-LF-T7 |