Part Details for PRS4018-101MT by Fenghua (HK) Electronics Ltd
Overview of PRS4018-101MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRS4018-101MT
PRS4018-101MT CAD Models
PRS4018-101MT Part Data Attributes
|
PRS4018-101MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PRS4018-101MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 100uH, 20%, 1616,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PRS4018-101MT
This table gives cross-reference parts and alternative options found for PRS4018-101MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRS4018-101MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS00404018101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Pulse Electronics Corporation | PRS4018-101MT vs AWVS00404018101M00 |
HPC4018BM-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Tai-Tech Advanced Electronics Co Ltd | PRS4018-101MT vs HPC4018BM-101M |