PRS14R-30125-503A3
Bourns Inc
Description: Potentiometer, Carbon, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s),

Overview of PRS14R-30125-503A3 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
XFL3012-561MEC Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1212,
XFL3012-563 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XFL3012-561ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for PRS14R-30125-503A3 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH0713
Newark Rotary Potentiometer, 50Kohm, 0.05W, Tht, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Prs14R Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PRS14R-30125-503A3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 994
  • 1 $0.6450
  • 10 $0.6450
  • 25 $0.6450
  • 50 $0.6450
  • 100 $0.6450
  • 500 $0.6450
$0.6450 Buy Now
DISTI # 118-PRS14R-30125-503A3-ND
DigiKey POT 50K OHM 1/20W LOGARITHMIC Min Qty: 1 Lead time: 16 Weeks Container: Tray 998
In Stock
  • 1 $2.1100
  • 10 $1.8540
  • 25 $1.6624
  • 40 $1.5982
  • 100 $1.5344
  • 300 $1.4705
  • 500 $1.2147
  • 1,000 $1.1508
  • 4,900 $0.9590
$0.9590 / $2.1100 Buy Now
DISTI # 65AH0713
Avnet Americas Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: 65AH0713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk 994 Partner Stock
  • 1 $2.1900
  • 10 $1.6600
  • 25 $1.6200
  • 50 $1.5700
  • 100 $1.5300
$1.5300 / $2.1900 Buy Now
DISTI # PRS14R-30125-503A3
Avnet Americas Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PRS14R-30125-503A3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1,000 $0.8989
  • 1,200 $0.8799
  • 2,200 $0.8609
  • 5,000 $0.8419
  • 10,000 $0.8229
  • 50,000 $0.8039
  • 100,000 $0.7913
$0.7913 / $0.8989 Buy Now
DISTI # 652-PRS14R30125503A3
Mouser Electronics Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot RoHS: Compliant 0
  • 1 $2.1100
  • 10 $1.6000
  • 100 $1.4700
  • 500 $1.2100
  • 1,000 $1.1500
  • 2,500 $0.9590
  • 5,000 $0.9580
$0.9580 / $2.1100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.2660
  • 500 $0.9500
  • 750 $0.8860
  • 1,000 $0.8680
$0.8680 / $1.2660 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $1.2660
  • 500 $0.9500
  • 750 $0.8860
  • 1,000 $0.8680
$0.8680 / $1.2660 Buy Now

CAD Models for PRS14R-30125-503A3 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PRS14R-30125-503A3 by Bourns Inc

PRS14R-30125-503A3
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Height
8.2 mm
Package Length
16.4 mm
Package Style
PCB Mount
Package Width
14 mm
Rated Power Dissipation (P)
0.05 W
Resistance
50000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Finish
TIN
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PRS14R-30125-503A3
    Bourns Inc
    Potentiometer, Carbon, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRS14R-30125-503A3 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRS14R-30125-503A3 by Bourns Inc

Select Manufacturer
Which Manufacturer of PRS14R-30125-503A3 would you like to use for your alert(s)?
  • Please alert me when PRS14R-30125-503A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRS14R-30125-503A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRS14R-30125-503A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRS14R-30125-503A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRS14R-30125-503A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRS14R-30125-503A3 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: